Cart

850-10-003-40-251101

PRECIDIP

03P PIN HEADER 1ROW STRAIGHT
Supplier: Preci-Dip
Matchcode: 8501000340251101
Rutronik No.: COREC32399
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4268 $
0.43 $

Prices

1 0.4268 $
1,000 0.4127 $
2,500 0.3986 $
5,000 0.3845 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?