Cart

833-87-008-30-001101

PRECIDIP

08P FEMALE HEADER 2R 2.00
Supplier: Preci-Dip
Matchcode: 8338700830001101
Rutronik No.: COREC29975
Unit Pack: 750
MOQ: 750
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7593 $
569.48 $

Prices

750 0.7593 $
1,500 0.71 $
3,000 0.684 $

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
833
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?