Cart

833-83-050-10-001101

PRECIDIP

50P FEMALE HEADER STR 2R 2.00MM
Supplier: Preci-Dip
Matchcode: 8338305010001101
Rutronik No.: COREC30004
Unit Pack: 125
MOQ: 125
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.23 $
403.75 $

Prices

125 3.23 $
250 3.12 $
500 3.01 $

Parameter

No.of contacts
50
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
833
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?