Cart

832-10-014-30-001191

PRECIDIP

14P PIN HEADER RA 2ROW 2.00MM
Supplier: Preci-Dip
Matchcode: 8321001430001191
Rutronik No.: COREC30473
Unit Pack: 600
MOQ: 600
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.34 $
2,004.00 $

Prices

600 3.34 $
1,200 3.15 $
1,800 3.05 $
2,400 2.85 $
3,000 2.68 $

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
832-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?