Cart

832-10-004-30-001191

PRECIDIP

04P PIN HEADER RA 2ROW 2.00MM
Supplier: Preci-Dip
Matchcode: 8321000430001191
Rutronik No.: COREC30474
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9728 $
583.68 $

Prices

600 0.9728 $
1,200 0.9407 $
1,800 0.9085 $
3,000 0.8763 $

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?