Cart

831-87-011-40-001101

PRECIDIP

11P FEMALE HEADER 1R STR 2,00MM
Supplier: Preci-Dip
Matchcode: 8318701140001101
Rutronik No.: COREC34048
Unit Pack: 490
MOQ: 490
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.7875 $
385.88 $

Prices

490 0.7875 $
980 0.7612 $
1,470 0.735 $
1,960 0.7088 $

Parameter

No.of contacts
11
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?