Cart

831-87-008-40-001101

PRECIDIP

08P FEMALE HEADER 1R STR 2,00MM
Supplier: Preci-Dip
Matchcode: 8318700840001101
Rutronik No.: COREC37056
Unit Pack: 1
MOQ: 660
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5876 $
387.82 $

Prices

660 0.5876 $
1,000 0.5682 $
1,500 0.5488 $
2,500 0.5293 $

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
831
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?