Cart

831-83-004-40-001101

PRECIDIP

04P FEMALE HEADER 1R STR 2,00MM
Supplier: Preci-Dip
Matchcode: 8318300440001101
Rutronik No.: COREC37702
Unit Pack: 3000
MOQ: 3000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.2876 $
862.80 $

Prices

3,000 0.2876 $
6,000 0.2797 $

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
831
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?