Cart

830-80-005-10-001101

PRECIDIP

05P PIN HEADER 1R STR 2.00MM
Supplier: Preci-Dip
Matchcode: 8308000510001101
Rutronik No.: COREC26640
Unit Pack: 1390
MOQ: 1390
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2661 $
369.88 $

Prices

1,390 0.2661 $
2,780 0.257 $
5,560 0.2479 $

Parameter

No.of contacts
05
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
830
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?