Cart

830-10-050-20-001101

PRECIDIP

50P MALE HEADER 2.00MM RA
Supplier: Preci-Dip
Matchcode: 8301005020001101
Rutronik No.: SOCKET2894
Unit Pack: 125
MOQ: 125
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.55 $
443.75 $

Prices

125 3.55 $
250 3.43 $
500 3.31 $

Parameter

No.of contacts
50
Contact style
2.00 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
830
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?