Cart

830-10-016-20-001101

PRECIDIP

16P PIN HEADER RA 1ROW 2.00MM
Supplier: Preci-Dip
Matchcode: 8301001620001101
Rutronik No.: COREC27893
Unit Pack: 250
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.984 $
246.00 $

Prices

250 0.984 $
500 0.9501 $
1,000 0.9161 $

Parameter

No.of contacts
16
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?