Cart

830-10-004-40-001101

PRECIDIP

04P PIN HEADER 1ROW 2.00MM THT
Supplier: Preci-Dip
Matchcode: 8301000440001101
Rutronik No.: COREC37701
Unit Pack: 3000
MOQ: 3000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.283 $
849.00 $

Prices

3,000 0.283 $
6,000 0.2752 $

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
830
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?