Cart

821-S1-006-30-013101

PRECIDIP

06P SPRING-LOADED CONNECTOR 1R
Supplier: Preci-Dip
Matchcode: 821S100630013101
Rutronik No.: COREC28141
Unit Pack: 1
MOQ: 197
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
356.57 $

Prices

197 1.81 $
200 1.76 $
500 1.69 $
1,000 1.63 $

Parameter

No.of contacts
06
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
821
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?