Cart

821-S1-003-30-012101

PRECIDIP

03P SPRING-LOADED CONN. 2,00MM
Supplier: Preci-Dip
Matchcode: 821S100330012101
Rutronik No.: COREC37977
Unit Pack: 370
MOQ: 370
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
392.20 $

Prices

370 1.06 $
740 1.03 $
1,110 0.9917 $
1,850 0.9563 $

Parameter

No.of contacts
03
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
821
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?