Cart

813-SS-004-30-001191

PRECIDIP

04P SPRING-LOADED CON H=4.5 T&R
Supplier: Preci-Dip
Matchcode: 813SS00430001191
Rutronik No.: COREC32941
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
984.00 $

Prices

600 1.64 $
1,200 1.58 $
1,800 1.53 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?