Cart

813-S1-046-10-016101

PRECIDIP

46P SPRING-LOADED CONNECTOR
Supplier: Preci-Dip
Matchcode: 813S104610016101
Rutronik No.: COREC29989
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
14.06 $
14.06 $

Prices

1 14.06 $
25 13.59 $
50 13.13 $
100 12.66 $

Parameter

No.of contacts
46
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?