Cart

813-S1-020-10-016101

PRECIDIP

20P SPRING-LOADED CONN 7MM HIGH
Supplier: Preci-Dip
Matchcode: 813S102010016101
Rutronik No.: COREC36848
Unit Pack: 70
MOQ: 70
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.93 $
415.10 $

Prices

70 5.93 $
140 5.73 $
210 5.51 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?