Cart

813-S1-010-30-014101

PRECIDIP

10P SPRING-LOADED CONN. 2,54MM
Supplier: Preci-Dip
Matchcode: 813S101030014101
Rutronik No.: COREC33661
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
3.47 $
3.47 $

Prices

1 3.47 $
200 3.36 $
500 3.24 $
1,000 3.13 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?