Cart

813-S1-004-30-017101

PRECIDIP

04P SPRING-LOADED 2,54mm CONN.
Supplier: Preci-Dip
Matchcode: 813S100430017101
Rutronik No.: COREC35378
Unit Pack: 320
MOQ: 320
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.777 $
248.64 $

Prices

320 0.777 $
640 0.7548 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
813
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?