Cart

811-SS-010-30-024101

PRECIDIP

10P SLC CONNECTOR 1R STR
Supplier: Preci-Dip
Matchcode: 811SS01030024101
Rutronik No.: COREC30394
Unit Pack: 130
MOQ: 130
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
390.00 $

Prices

130 3.00 $
260 2.89 $
520 2.79 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
811
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?