Cart

811-SS-002-30-023101

PRECIDIP

02P SL CON 1R SMD BODY=2.95MM
Supplier: Preci-Dip
Matchcode: 811SS00230023101
Rutronik No.: COREC22020
Unit Pack: 2500
MOQ: 2500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5464 $
1,366.00 $

Prices

2,500 0.5464 $
5,000 0.5314 $

Parameter

Series
811
Feature materia
UL94V-0
IP Code
N/A
Family
JUMPER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?