Cart

811-S1-008-10-015101

PRECIDIP

08P SPRING LOADED CON H=6.5 THT
Supplier: Preci-Dip
Matchcode: 811S100810015101
Rutronik No.: COREC23213
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.38 $
1.38 $

Prices

1 1.38 $
200 1.34 $
500 1.30 $
1,000 1.25 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
811
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?