Cart

811-S1-004-10-014101

PRECIDIP

04P SLC HEADER 1R LOW 2.54MM
Supplier: Preci-Dip
Matchcode: 811S100410014101
Rutronik No.: COREC30284
Unit Pack: 320
MOQ: 320
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7094 $
227.01 $

Prices

320 0.7094 $
640 0.6858 $
1,280 0.6621 $
1,600 0.6385 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
811
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?