Cart

811-S1-002-30-017191

PRECIDIP

02P SPRING LOADED CON 2,54 THT
Supplier: Preci-Dip
Matchcode: 811S100230017191
Rutronik No.: COREC34673
Unit Pack: 600
MOQ: 600
Packaging: BULK
On request
1.15 $
690.00 $

Prices

600 1.15 $
1,200 1.1049 $
1,800 1.0872 $
3,000 1.043 $
6,000 1.0076 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
811-S
Family
SPRING LOA
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?