Cart

811-S1-002-30-014101

PRECIDIP

02P CONNECTOR SPRING1
Supplier: Preci-Dip
Matchcode: 811S100230014101
Rutronik No.: COREC19898
Unit Pack: 630
MOQ: 630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6806 $
428.78 $

Prices

630 0.6806 $
1,260 0.6581 $
1,890 0.6356 $
2,520 0.6131 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?