Cart

811-S1-002-10-017101

PRECIDIP

02P CONNECTOR MALE HEADER SLC
Supplier: Preci-Dip
Matchcode: 811S100210017101
Rutronik No.: COREC36562
Unit Pack: 620
MOQ: 1860
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4539 $
844.25 $

Prices

1,860 0.4539 $
3,100 0.4378 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?