Cart

804-V3-096-10-193101

PRECIDIP

96P PINHEADER 3R ST
Supplier: Preci-Dip
Matchcode: 804V309610193101
Rutronik No.: SOCKET2929
Unit Pack: 20
MOQ: 20
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
18.83 $
376.60 $

Prices

20 18.83 $
40 18.20 $
60 17.57 $
100 16.94 $

Parameter

No.of contacts
96
Contact style
2.54 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 125 °C
Current rating
804
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?