Cart

803-87-072-10-001101

PRECIDIP

72P FEMALE HEADER 2R STR THT
Supplier: Preci-Dip
Matchcode: 8038707210001101
Rutronik No.: COREC22074
Unit Pack: 125
MOQ: 125
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.04 $
380.00 $

Prices

125 3.04 $
250 2.93 $
500 2.84 $
1,000 2.73 $

Parameter

No.of contacts
72
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
803
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?