Cart

803-87-032-65-001101

PRECIDIP

32P FEMALE HEADER 2R THT
Supplier: Preci-Dip
Matchcode: 8038703265001101
Rutronik No.: COREC35305
Unit Pack: 150
MOQ: 150
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.33 $
499.50 $

Prices

150 3.33 $
300 3.22 $
600 3.10 $

Parameter

No.of contacts
32
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
803
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?