Cart

803-87-028-10-001101

PRECIDIP

28P FHEADER STR 2R 2.54 THT
Supplier: Preci-Dip
Matchcode: 8038702810001101
Rutronik No.: COREC25092
Unit Pack: 200
MOQ: 400
Packaging: BOX
On request
1.37 $
548.00 $

Prices

400 1.37 $
800 1.35 $
1,200 1.30 $
2,400 1.25 $

Parameter

No.of contacts
28
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Series
803-8
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?