Cart

803-87-026-10-005101

PRECIDIP

26P FEMALE HEADER 2R 2,54MM STR
Supplier: Preci-Dip
Matchcode: 8038702610005101
Rutronik No.: COREC39714
Unit Pack: 150
MOQ: 150
Packaging: BOX
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.57 $
385.50 $

Prices

150 2.57 $
300 2.43 $
600 2.35 $
900 2.19 $
1,500 2.06 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
803-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?