Cart

803-87-022-10-001101

PRECIDIP

22P FEMALE HEADER 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 8038702210001101
Rutronik No.: COREC26304
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.1101 $
1.11 $

Prices

1 1.1101 $
1,000 1.0734 $
1,500 1.0367 $
2,500 1.00 $

Parameter

No.of contacts
22
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
803
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?