Cart

803-87-020-10-001101

PRECIDIP

20P FEMALE HEADER 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 8038702010001101
Rutronik No.: COREC20166
Unit Pack: 300
MOQ: 600
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8981 $
538.86 $

Prices

600 0.8981 $
1,200 0.8684 $
1,500 0.8387 $
2,700 0.809 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?