Cart

803-87-016-10-001101

PRECIDIP

16P FEMALE HEADER 2R STR 2.54MM
Supplier: Preci-Dip
Matchcode: 8038701610001101
Rutronik No.: COREC29244
Unit Pack: 400
MOQ: 400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7439 $
297.56 $

Prices

400 0.7439 $
1,200 0.7193 $
1,600 0.6947 $
2,800 0.6701 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
803
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?