Cart

803-87-014-10-001101

PRECIDIP

14P FEMALE HEADER 2,54MM 2R SMD
Supplier: Preci-Dip
Matchcode: 8038701410001101
Rutronik No.: COREC37338
Unit Pack: 500
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.636 $
636.00 $

Prices

1,000 0.636 $
1,500 0.6142 $
2,500 0.5925 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
3.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?