Cart

803-87-012-20-001101

PRECIDIP

12P FEMALE HEADER 2R R/A THT
Supplier: Preci-Dip
Matchcode: 8038701220001101
Rutronik No.: COREC25942
Unit Pack: 100
MOQ: 800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9133 $
730.64 $

Prices

800 0.9133 $
1,000 0.8831 $
1,500 0.8529 $
2,500 0.8227 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
803
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?