Cart

803-83-050-10-001101

PRECIDIP

50P. FHEADER 2ROW THT STR 2.54
Supplier: Preci-Dip
Matchcode: 8038305010001101
Rutronik No.: COREC30472
Unit Pack: 128
MOQ: 128
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.47 $
444.16 $

Prices

128 3.47 $
256 3.35 $
512 3.23 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
803
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?