Cart

803-83-040-10-001101

PRECIDIP

40P SOCKET CONNECTOR 2R 2.54MM
Supplier: Preci-Dip
Matchcode: 8038304010001101
Rutronik No.: COREC28932
Unit Pack: 270
MOQ: 270
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
658.80 $

Prices

270 2.44 $
540 2.35 $
1,080 2.26 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?