Cart

803-83-036-20-001101

PRECIDIP 803-83-036-20-001101

image shown is a representation only

PRECIDIP

36P FEMALE HEADER 2R RA 2.54MM
Supplier: Preci-Dip
Matchcode: 8038303420001101
Rutronik No.: COREC39530
Unit Pack: 120
MOQ: 120
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.41 $
769.20 $

Prices

120 6.41 $
240 6.05 $
360 5.86 $
600 5.45 $
960 5.13 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
803-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?