Cart

803-83-030-10-005101

PRECIDIP

30P FEM HEAD STR 2R 2.54 THT
Supplier: Preci-Dip
Matchcode: 8038303010005101
Rutronik No.: COREC22944
Unit Pack: 1
MOQ: 150
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.77 $
415.50 $

Prices

150 2.77 $
200 2.67 $
500 2.58 $
1,000 2.49 $

Parameter

No.of contacts
30
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Oper.temperatur
-40 TO 105 °C
Current rating
803
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?