Cart

803-83-024-10-001101

PRECIDIP

24P FEMALE HEADER STR 2R 2.54
Supplier: Preci-Dip
Matchcode: 8038302410001101
Rutronik No.: COREC29428
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
1.54 $
1.54 $

Prices

1 1.54 $
500 1.48 $
750 1.45 $
1,500 1.40 $
2,250 1.35 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Series
803-8
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?