Cart

803-83-016-65-001101

PRECIDIP

16P FEMALE HEADER 2R STR 2,54MM
Supplier: Preci-Dip
Matchcode: 8038301665001101
Rutronik No.: COREC34755
Unit Pack: 200
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
2.16 $
432.00 $

Prices

200 2.16 $
600 2.09 $
1,000 2.01 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?