Cart

803-83-004-30-001101

PRECIDIP

04P FEMALE HEADER 2R RA 2.54MM
Supplier: Preci-Dip
Matchcode: 8038300430001101
Rutronik No.: COREC37691
Unit Pack: 1600
MOQ: 1600
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.3496 $
559.36 $

Prices

1,600 0.3496 $
3,200 0.3372 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Current rating
803
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?