Cart

803-83-004-20-001101

PRECIDIP

04P FEMALE HEADER 2R RA 2.54mm
Supplier: Preci-Dip
Matchcode: 8038300420001101
Rutronik No.: COREC31217
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4852 $
0.49 $

Prices

1 0.4852 $
1,000 0.4692 $
1,500 0.4532 $
2,500 0.4371 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?