Cart

802-V3-064-10-193101

PRECIDIP

64P PHEADER 2R ST 2.54 H=21.2
Supplier: Preci-Dip
Matchcode: 802V306410193101
Rutronik No.: COREC20427
Unit Pack: 1
MOQ: 50
package: 802
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.78 $
589.00 $

Prices

50 11.78 $
100 11.36 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Current rating
802
Automotive
NO
Package
802
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?