Cart

801-87-032-10-001101

PRECIDIP

32P FEMALE HEADER SINGLE ROW
Supplier: Preci-Dip
Matchcode: 8018703210001101
Rutronik No.: COREC37130
Unit Pack: 150
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
414.00 $

Prices

300 1.38 $
600 1.33 $
1,050 1.28 $

Parameter

No.of contacts
32
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?