Cart

801-87-020-10-012101

PRECIDIP

20P FEMALE HEADER 2,54MM STR
Supplier: Preci-Dip
Matchcode: 8018702010012101
Rutronik No.: COREC34080
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.8437 $
210.93 $

Prices

250 0.8437 $
1,000 0.8159 $
1,500 0.7879 $
2,500 0.7601 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?