Cart

801-87-018-10-001101

PRECIDIP

18P FEMALE HEADER THT 2,54MM
Supplier: Preci-Dip
Matchcode: 8018701810001101
Rutronik No.: COREC37677
Unit Pack: 150
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7771 $
466.26 $

Prices

600 0.7771 $
1,050 0.7503 $
1,500 0.7235 $

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THR
Contact plating
STRAIGHT
Current rating
801
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?