Cart

801-87-016-20-002101

PRECIDIP

16P FEMALE HEADER R/A 2.54MM
Supplier: Preci-Dip
Matchcode: 8018701620002101
Rutronik No.: COREC27331
Unit Pack: 400
MOQ: 1200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8521 $
1,022.52 $

Prices

1,200 0.8521 $
1,600 0.8229 $
2,800 0.7938 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
801
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?