Cart

801-87-016-20-002101

PRECIDIP

16P FEMALE HEADER R/A 2.54MM
Supplier: Preci-Dip
Matchcode: 8018701620002101
Rutronik No.: COREC27331
Unit Pack: 400
MOQ: 1200
Packaging: INDIVIDUAL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.22 $
1,464.00 $

Prices

1,200 1.22 $
2,400 1.1342 $
3,600 1.0674 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
801-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?